
111709-HMC463LH250 | |
|---|---|
DigiKey Part Number | 505-111709-HMC463LH250-ND |
Manufacturer | |
Manufacturer Product Number | 111709-HMC463LH250 |
Description | EVAL BOARD HMC463LH250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC463LH250 - Amplifier 2GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC463LH250 |
Packaging Box | RF Frequency 2GHz ~ 20GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,939.20000 | kr.7,939.20 |
| Unit Price without VAT: | kr.7,939.20000 |
|---|---|
| Unit Price with VAT: | kr.9,924.00000 |


