



TMCM-351-E-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-351-E-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-351-E-CANOPEN |
Description | STEPPER MOTOR CONTROLLER/DRIVER, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 2.8A 7 ~ 28.5V Load |
Datasheet | Datasheet |
Category | Number of Motors 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 7 ~ 28.5V |
Series | Current - Output 2.8A |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Interface CAN, RS-232, RS-485, SPI, USB |
Type Board | Mounting Type Chassis Mount |
Motor Type Stepper | Operating Temperature -20°C ~ 40°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,901.38000 | kr.3,901.38 |
| 10 | kr.3,416.19500 | kr.34,161.95 |
| Unit Price without VAT: | kr.3,901.38000 |
|---|---|
| Unit Price with VAT: | kr.4,876.72500 |






