
TMCM-3216-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-3216-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-3216-CANOPEN |
Description | 24V/3X2A THREE AXIS STEPPER MOTO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 10 ~ 30VDC Supply 1.5A 10 ~ 30V Load |
Datasheet | Datasheet |
Category | Number of Motors 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Load 10 ~ 30V |
Series | Current - Output 1.5A |
Packaging Bag | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Interface CAN, RS-485, USB |
Type Board | Mounting Type Chassis Mount |
Motor Type Stepper | Operating Temperature -40°C ~ 40°C |
Control / Drive Type Stepper, Bipolar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,529.47000 | kr.2,529.47 |
| 10 | kr.2,192.99300 | kr.21,929.93 |
| 25 | kr.2,109.01120 | kr.52,725.28 |
| Unit Price without VAT: | kr.2,529.47000 |
|---|---|
| Unit Price with VAT: | kr.3,161.83750 |


