Stepper, Bipolar 12 ~ 48VDC Supply 9A Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stepper, Bipolar 12 ~ 48VDC Supply 9A Load
TMCM-1278-CANOPEN
TMCM-1278-CANOPEN

TMCM-1278-CANOPEN

DigiKey Part Number
175-TMCM-1278-CANOPEN-ND
Manufacturer
Manufacturer Product Number
TMCM-1278-CANOPEN
Description
STEPPER DRIVER 9A, 12...48V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 12 ~ 48VDC Supply 9A Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
9A
Series
Voltage - Supply
12 ~ 48VDC
Packaging
Bulk
Interface
CAN, USB
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
-30°C ~ 40°C
Motor Type
Stepper
Base Product Number
Control / Drive Type
Stepper, Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,356.96000kr.2,356.96
Manufacturers Standard Package
Unit Price without VAT:kr.2,356.96000
Unit Price with VAT:kr.2,946.20000