Bipolar Motor Driver Power MOSFET UART 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMC7300-LA

DigiKey Part Number
505-TMC7300-LA-ND
Manufacturer
Manufacturer Product Number
TMC7300-LA
Description
LOW VOLTAGE DC MOTOR DRIVER IC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET UART 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TMC7300-LA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Analog Devices Inc./Maxim Integrated
Applications
General Purpose
Packaging
Tray
Current - Output
2.4A
Part Status
Active
Voltage - Supply
2V ~ 11V
Motor Type - Stepper
Bipolar
Voltage - Load
2V ~ 5.25V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
20-VFQFN Exposed Pad
Interface
UART
Supplier Device Package
20-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.11000kr.25.11
10kr.18.97600kr.189.76
25kr.17.43760kr.435.94
100kr.15.74540kr.1,574.54
490kr.14.46412kr.7,087.42
980kr.14.06135kr.13,780.12
1.470kr.13.85954kr.20,373.52
2.940kr.13.56370kr.39,877.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.11000
Unit Price with VAT:kr.31.38750