


TMC7300-LA-T | |
|---|---|
DigiKey Part Number  | 175-TMC7300-LA-TTR-ND - Tape & Reel (TR) 175-TMC7300-LA-TCT-ND - Cut Tape (CT) 175-TMC7300-LA-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TMC7300-LA-T  | 
Description  | LOW VOLTAGE DC MOTOR DRV 2-11V  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar Motor Driver Power MOSFET UART 20-QFN (3x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Motor Type - Stepper  | Bipolar  | |
Motor Type - AC, DC  | Brushed DC  | |
Function  | Driver  | |
Output Configuration  | Half Bridge (4)  | |
Interface  | UART  | |
Technology  | Power MOSFET  | |
Step Resolution  | -  | |
Applications  | General Purpose  | |
Current - Output  | 2.4A  | |
Voltage - Supply  | 2V ~ 11V  | |
Voltage - Load  | 2V ~ 5.25V  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-VFQFN Exposed Pad  | |
Supplier Device Package  | 20-QFN (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.76000 | kr.21.76 | 
| 10 | kr.16.33300 | kr.163.33 | 
| 25 | kr.14.98360 | kr.374.59 | 
| 100 | kr.13.50080 | kr.1,350.08 | 
| 250 | kr.12.79336 | kr.3,198.34 | 
| 500 | kr.12.36698 | kr.6,183.49 | 
| 1.000 | kr.12.01594 | kr.12,015.94 | 
| 2.500 | kr.11.64544 | kr.29,113.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.11.42208 | kr.57,110.40 | 
| Unit Price without VAT: | kr.21.76000 | 
|---|---|
| Unit Price with VAT: | kr.27.20000 | 




