
TMC603A-LA | |
|---|---|
DigiKey Part Number | 175-TMC603A-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC603A-LA |
Description | IC MOTOR DRIVER 3.3V-5V 52QFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 52-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TMC603A-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | 12V ~ 50V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (8x8) | |
Base Product Number |

