
ADGS2414DBCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADGS2414DBCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADGS2414DBCCZ-RL7CT-ND - Cut Tape (CT) 505-ADGS2414DBCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGS2414DBCCZ-RL7 |
Description | IC FULL INT 0.56 RON +/-15V +12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 750mOhm 30-LGA (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS2414DBCCZ-RL7 Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 701ns, 250ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 171MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 4nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -85dB @ 100kHz |
Number of Circuits 8 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 750mOhm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 45mOhm | Package / Case 30-FLGA Exposed Pad |
Voltage - Supply, Single (V+) 5V ~ 20V | Supplier Device Package 30-LGA (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.218.79000 | kr.218.79 |
| 10 | kr.177.64700 | kr.1,776.47 |
| 25 | kr.167.36080 | kr.4,184.02 |
| 100 | kr.165.97040 | kr.16,597.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.144.75336 | kr.144,753.36 |
| Unit Price without VAT: | kr.218.79000 |
|---|---|
| Unit Price with VAT: | kr.273.48750 |


