


TMC5272-EVAL-KIT | |
|---|---|
DigiKey Part Number | 505-TMC5272-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TMC5272-EVAL-KIT |
Description | EVAL BOARD FOR TMC5272 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TMC5272 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part TMC5272 |
Packaging Box | Primary Attributes Motors (Stepper) |
Part Status Active | Secondary Attributes SPI/UART Interface(s) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver, Stepper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,052.82000 | kr.1,052.82 |
| Unit Price without VAT: | kr.1,052.82000 |
|---|---|
| Unit Price with VAT: | kr.1,316.02500 |



