
TMC5031-EVAL | |
|---|---|
DigiKey Part Number | 505-TMC5031-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TMC5031-EVAL |
Description | EVAL BOARD FOR TMC5031 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | TMC5031 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part TMC5031 |
Packaging Bulk | Primary Attributes Motors (Stepper) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver, Stepper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.641.04000 | kr.641.04 |
| Unit Price without VAT: | kr.641.04000 |
|---|---|
| Unit Price with VAT: | kr.801.30000 |



