28 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 QFN
Digi International and Trinamic Motion Control New Product Discoveries with Randall Restle Episode 5
SilentStepStick TMC2208 Stepper Motor Driver with TRINAMIC TMC2208

TMC2208-LA-T

DigiKey Part Number
175-TMC2208-LA-TTR-ND - Tape & Reel (TR)
175-TMC2208-LA-TCT-ND - Cut Tape (CT)
175-TMC2208-LA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMC2208-LA-T
Description
IC MTR DRV BIPOLAR 5.5-36V 28QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic, UART 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TMC2208-LA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic, UART
Technology
Power MOSFET
Step Resolution
1 ~ 1/256
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
5.5V ~ 36V
Voltage - Load
5.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.70000kr.26.70
10kr.20.22100kr.202.21
25kr.18.59680kr.464.92
100kr.16.81130kr.1,681.13
250kr.15.95988kr.3,989.97
500kr.15.44698kr.7,723.49
1.000kr.15.02469kr.15,024.69
2.500kr.14.57896kr.36,447.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.14.24802kr.85,488.12
Manufacturers Standard Package
Unit Price without VAT:kr.26.70000
Unit Price with VAT:kr.33.37500