



TMC2202-WA-T | |
|---|---|
DigiKey Part Number | 175-TMC2202-WA-TTR-ND - Tape & Reel (TR) 175-TMC2202-WA-TCT-ND - Cut Tape (CT) 175-TMC2202-WA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC2202-WA-T |
Description | IC MTR DRV BIPOLAR 5.5-36V 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic, UART 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2202-WA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.15000 | kr.27.15 |
| 10 | kr.20.55600 | kr.205.56 |
| 25 | kr.18.91160 | kr.472.79 |
| 100 | kr.17.10090 | kr.1,710.09 |
| 250 | kr.16.23776 | kr.4,059.44 |
| 500 | kr.15.71736 | kr.7,858.68 |
| 1.000 | kr.15.28902 | kr.15,289.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.76003 | kr.44,280.09 |
| Unit Price without VAT: | kr.27.15000 |
|---|---|
| Unit Price with VAT: | kr.33.93750 |


