
TMC1620-TO | |
|---|---|
DigiKey Part Number | 175-TMC1620-TOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC1620-TO |
Description | MOSFET N/P-CH 60V 6.6A TO252-4L |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6.6A, 4.7A 3.13W Surface Mount TO-252-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Gate Charge (Qg) (Max) @ Vgs 19.2nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1560pF @ 25V |
Part Status Obsolete | Power - Max 3.13W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel, Common Drain | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Current - Continuous Drain (Id) @ 25°C 6.6A, 4.7A | Supplier Device Package TO-252-4L |
Rds On (Max) @ Id, Vgs 36mOhm @ 6A, 10V | Base Product Number |

