Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 4.17VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD60-4-1378-TMCL

DigiKey Part Number
175-PD60-4-1378-TMCL-ND
Manufacturer
Manufacturer Product Number
PD60-4-1378-TMCL
Description
PANDRIVE NEMA24, 48V, 3.1NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 4.17VDC
EDA/CAD Models
PD60-4-1378-TMCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±5%
Mfr
Torque - Holding (oz-in / mNm)
438.99 / 3100
Series
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Packaging
Bulk
NEMA Frame Size
Part Status
Active
Termination Style
Wire Leads with Connector
Type
Hybrid
Operating Temperature
-20°C ~ 50°C
Coil Type
Bipolar
Coil Resistance
1.5 Ohms
Voltage - Rated
4.17VDC
Features
Integrated Controller, Flatted Shaft
Current Rating (Amps)
2.8 A
Rotor Inertia
840gcm²
Steps per Revolution
200.0
Base Product Number
Step Angle
1.8°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,163.67000kr.4,163.67
5kr.3,986.51600kr.19,932.58
Manufacturers Standard Package
Unit Price without VAT:kr.4,163.67000
Unit Price with VAT:kr.5,204.58750