PD60-3-1260-CANOPEN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD60-3-1260-CANOPEN

DigiKey Part Number
175-PD60-3-1260-CANOPEN-ND
Manufacturer
Manufacturer Product Number
PD60-3-1260-CANOPEN
Description
PANDRIVE NEMA24, 48V, 2.10NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 24 200 Step 2.8 A 4.6VDC
Datasheet
 Datasheet
EDA/CAD Models
PD60-3-1260-CANOPEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
4.6VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
297.38 / 2100
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.856" (47.14mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
570gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,253.37000kr.2,253.37
5kr.2,071.34000kr.10,356.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,253.37000
Unit Price with VAT:kr.2,816.71250