
PD42-1-1270-CANOPEN | |
|---|---|
DigiKey Part Number | 175-PD42-1-1270-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD42-1-1270-CANOPEN |
Description | PANDRIVE NEMA17, 24V, 38 OZ IN/ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 1 A 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD42-1-1270-CANOPEN Models |
Category | Torque - Holding (oz-in / mNm) 31.2 / 220 |
Mfr | Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm) |
Series | NEMA Frame Size |
Packaging Bulk | Mounting Hole Spacing 1.220" (31.00mm) |
Part Status Active | Termination Style Connector |
Type Hybrid | Operating Temperature -20°C ~ 50°C |
Coil Type Bipolar | Coil Resistance 1 Ohms |
Voltage - Rated 24VDC | Features Integrated Controller, Round Shaft |
Current Rating (Amps) 1 A | Rotor Inertia 35gcm² |
Steps per Revolution 200.0 | Weight 0.485 lb (219.99 g) |
Step Angle 1.8° | Base Product Number |
Accuracy ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,249.61000 | kr.1,249.61 |
| 5 | kr.1,148.39000 | kr.5,741.95 |
| 10 | kr.1,107.37600 | kr.11,073.76 |
| 25 | kr.1,061.95000 | kr.26,548.75 |
| Unit Price without VAT: | kr.1,249.61000 |
|---|---|
| Unit Price with VAT: | kr.1,562.01250 |



