
MXD1818UR31+T | |
|---|---|
DigiKey Part Number | 175-MXD1818UR31+TTR-ND - Tape & Reel (TR) 175-MXD1818UR31+TCT-ND - Cut Tape (CT) 175-MXD1818UR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1818UR31+T |
Description | IC MPU RESET CIRC 3.06V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1818UR31+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.06V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.19.66700 | kr.196.67 |
| 25 | kr.18.07920 | kr.451.98 |
| 100 | kr.16.33440 | kr.1,633.44 |
| 250 | kr.15.50156 | kr.3,875.39 |
| 500 | kr.15.42332 | kr.7,711.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.15075 | kr.35,376.88 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |

