
MXD1818UR29+T | |
---|---|
DigiKey Part Number | MXD1818UR29+TR-ND - Tape & Reel (TR) MXD1818UR29+CT-ND - Cut Tape (CT) MXD1818UR29+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXD1818UR29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MXD1818UR29+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain, Bidirectional | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.46000 | kr.22.46 |
10 | kr.16.90200 | kr.169.02 |
25 | kr.15.51360 | kr.387.84 |
100 | kr.13.98460 | kr.1,398.46 |
250 | kr.13.25592 | kr.3,313.98 |
500 | kr.12.81664 | kr.6,408.32 |
1.000 | kr.12.45517 | kr.12,455.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.12.07352 | kr.30,183.80 |
5.000 | kr.11.84353 | kr.59,217.65 |
Unit Price without VAT: | kr.22.46000 |
---|---|
Unit Price with VAT: | kr.28.07500 |