
MX7545UQ/883B | |
|---|---|
DigiKey Part Number | MX7545UQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | MX7545UQ/883B |
Description | IC DAC 12BIT 20-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-CDIP |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 15V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 15V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -55°C ~ 125°C |
Settling Time 2µs | Package / Case 20-CDIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 20-CDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |

