
MX7543KCWE+ | |
|---|---|
DigiKey Part Number | MX7543KCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7543KCWE+ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7543KCWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 2µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-SOIC |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.79.47609 | kr.3,655.90 |
| Unit Price without VAT: | kr.79.47609 |
|---|---|
| Unit Price with VAT: | kr.99.34511 |

