175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7543GKCWE+

DigiKey Part Number
MX7543GKCWE+-ND
Manufacturer
Manufacturer Product Number
MX7543GKCWE+
Description
IC DAC 12BIT A-OUT 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7543GKCWE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
2µs
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Serial
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Factory Stock: 920
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.122.88000kr.122.88
10kr.97.95800kr.979.58
46kr.88.38826kr.4,065.86
138kr.83.63638kr.11,541.82
276kr.81.31152kr.22,441.98
506kr.79.61828kr.40,286.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.122.88000
Unit Price with VAT:kr.153.60000