
MX7538JEWG+ | |
|---|---|
DigiKey Part Number | MX7538JEWG+-ND |
Manufacturer | |
Manufacturer Product Number | MX7538JEWG+ |
Description | IC DAC 14BIT 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7538JEWG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 11.4V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 11.4V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1.5µs | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 24-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.151.62967 | kr.4,548.89 |
| Unit Price without VAT: | kr.151.62967 |
|---|---|
| Unit Price with VAT: | kr.189.53709 |

