
MX7528KP+ | |
---|---|
DigiKey Part Number | MX7528KP+-ND |
Manufacturer | |
Manufacturer Product Number | MX7528KP+ |
Description | IC DAC 8BIT A-OUT 20PLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MX7528KP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 400ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |