20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7528KEWP+T

DigiKey Part Number
MX7528KEWP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7528KEWP+T
Description
IC DAC 8BIT A-OUT 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7528KEWP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±0.5 (Max), +1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.65.64218kr.65,642.18
Manufacturers Standard Package
Unit Price without VAT:kr.65.64218
Unit Price with VAT:kr.82.05273