
MX7226KN+ | |
|---|---|
DigiKey Part Number | MX7226KN+-ND |
Manufacturer | |
Manufacturer Product Number | MX7226KN+ |
Description | IC DAC 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MX7226KN+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 11.4V ~ 16.5V, -5V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 4µs | Package / Case 20-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 20-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.14000 | kr.274.14 |
| 18 | kr.215.44389 | kr.3,877.99 |
| 36 | kr.207.14889 | kr.7,457.36 |
| 108 | kr.196.89981 | kr.21,265.18 |
| 252 | kr.190.89488 | kr.48,105.51 |
| Unit Price without VAT: | kr.274.14000 |
|---|---|
| Unit Price with VAT: | kr.342.67500 |

