8 Bit Digital to Analog Converter 4 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7226KEWP+T

DigiKey Part Number
MX7226KEWP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX7226KEWP+T
Description
IC DAC 8BIT 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7226KEWP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
4µs
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.111.57195kr.111,571.95
Manufacturers Standard Package
Unit Price without VAT:kr.111.57195
Unit Price with VAT:kr.139.46494