


MAXM17635AMG+ | |
|---|---|
DigiKey Part Number | 505-MAXM17635AMG+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17635AMG+ |
Description | DC DC CONVERTER ADJ 2A |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17635AMG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module Exposed Pad | |
Supplier Device Package | 24-eMGA (4x4) | |
Base Product Number |












