
MAXM17631AME+T | |
|---|---|
DigiKey Part Number | 175-MAXM17631AME+TTR-ND - Tape & Reel (TR) 175-MAXM17631AME+TCT-ND - Cut Tape (CT) 175-MAXM17631AME+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17631AME+T |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17631AME+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.7mm) | |
Supplier Device Package | 16-eMGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.57000 | kr.37.57 |
| 5 | kr.36.14800 | kr.180.74 |
| 10 | kr.35.56500 | kr.355.65 |
| 25 | kr.34.80560 | kr.870.14 |
| 50 | kr.34.24120 | kr.1,712.06 |
| 100 | kr.33.68580 | kr.3,368.58 |
| 250 | kr.32.96332 | kr.8,240.83 |
| 500 | kr.32.42636 | kr.16,213.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.52936 | kr.66,323.40 |
| Unit Price without VAT: | kr.37.57000 |
|---|---|
| Unit Price with VAT: | kr.46.96250 |










