MAXM15467EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXM15467EVKIT#

DigiKey Part Number
MAXM15467EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAXM15467EVKIT#
Description
EVAL BOARD FOR MAXM15467
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAXM15467 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.5V
Current - Output
300mA
Voltage - Input
4.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
550kHz
Contents
Board(s)
Utilized IC / Part
MAXM15467
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.291.46000kr.291.46
Manufacturers Standard Package
Unit Price without VAT:kr.291.46000
Unit Price with VAT:kr.364.32500