Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6.3V 300mA 4.5V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6.3V 300mA 4.5V - 42V Input
10-eMGA

MAXM15467AMB+T

DigiKey Part Number
175-MAXM15467AMB+TTR-ND - Tape & Reel (TR)
175-MAXM15467AMB+TCT-ND - Cut Tape (CT)
175-MAXM15467AMB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAXM15467AMB+T
Description
DC DC CONVERTER 0.9-6.3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6.3V 300mA 4.5V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15467AMB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
300mA
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
10-SMD Module
Number of Outputs
1
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
10-eMGA (3x2.6)
Voltage - Input (Max)
42V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.62000kr.43.62
5kr.42.02200kr.210.11
10kr.41.34300kr.413.43
25kr.40.46200kr.1,011.55
50kr.39.80500kr.1,990.25
100kr.39.15770kr.3,915.77
250kr.38.31796kr.9,579.49
500kr.37.69384kr.18,846.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.36.28073kr.90,701.82
Manufacturers Standard Package
Unit Price without VAT:kr.43.62000
Unit Price with VAT:kr.54.52500