
MAXM15466EVKIT# | |
|---|---|
DigiKey Part Number | MAXM15466EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM15466EVKIT# |
Description | EVAL BOARD FOR MAXM15466 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXM15466 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 8.5V ~ 42V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 550kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part MAXM15466 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.75000 | kr.272.75 |
| Unit Price without VAT: | kr.272.75000 |
|---|---|
| Unit Price with VAT: | kr.340.93750 |

