


MAXM15465AMB+ | |
|---|---|
DigiKey Part Number | MAXM15465AMB+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM15465AMB+ |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 4.5V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM15465AMB+ Models |
Category | Current - Output (Max) 300mA |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-SMD Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 10-eMGA (3x2.6) |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output 1 |


