10-eMGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-eMGA
10-eMGA

MAXM15068AMB+

DigiKey Part Number
505-MAXM15068AMB+-ND
Manufacturer
Manufacturer Product Number
MAXM15068AMB+
Description
DC DC CONVERTER 7.5-60V 200MA
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 12V 200mA 7.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15068AMB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
2.4 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 2.410
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.44.22000kr.44.22
Unit Price without VAT:kr.44.22000
Unit Price with VAT:kr.55.27500