10-eMGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-eMGA
10-eMGA

MAXM15067AMB+

DigiKey Part Number
MAXM15067AMB+-ND
Manufacturer
Manufacturer Product Number
MAXM15067AMB+
Description
DC DC CONVERTER 0.9-6.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6.3V 300mA 4.5V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
MAXM15067AMB+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
OCP, OTP
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
10-eMGA (3x2.6)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types