
MAX9943ATT+T | |
|---|---|
DigiKey Part Number | MAX9943ATT+TTR-ND - Tape & Reel (TR) MAX9943ATT+TCT-ND - Cut Tape (CT) MAX9943ATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9943ATT+T |
Description | IC OPAMP GP 1 CIRCUIT 6TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9943ATT+T Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 6 V |
Amplifier Type | Voltage - Supply Span (Max) 38 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 6-WDFN Exposed Pad |
Gain Bandwidth Product 2.4 MHz | Supplier Device Package 6-TDFN (3x3) |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.17.59400 | kr.175.94 |
| 25 | kr.16.15160 | kr.403.79 |
| 100 | kr.14.56490 | kr.1,456.49 |
| 250 | kr.13.80828 | kr.3,452.07 |
| 500 | kr.13.67728 | kr.6,838.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.58104 | kr.31,452.60 |
| 5.000 | kr.12.34227 | kr.61,711.35 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

