
MAX9938FEBS+TG45 | |
|---|---|
DigiKey Part Number | 175-MAX9938FEBS+TG45TR-ND - Tape & Reel (TR) 175-MAX9938FEBS+TG45CT-ND - Cut Tape (CT) 175-MAX9938FEBS+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9938FEBS+TG45 |
Description | IC CURRENT SENSE 1 CIRCUIT 4UCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 4-UCSP (1.05x1.05) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9938FEBS+TG45 Models |
Category | Current - Supply 1.1µA |
Mfr | Voltage - Supply Span (Min) 1.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 28 V |
Part Status Active | Operating Temperature -45°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 4-WFBGA, CSPBGA |
-3db Bandwidth 60 kHz | Supplier Device Package 4-UCSP (1.05x1.05) |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.11.49400 | kr.114.94 |
| 25 | kr.10.49640 | kr.262.41 |
| 100 | kr.9.39780 | kr.939.78 |
| 250 | kr.8.87424 | kr.2,218.56 |
| 500 | kr.8.63318 | kr.4,316.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.02406 | kr.20,060.15 |
| 5.000 | kr.7.85873 | kr.39,293.65 |
| 7.500 | kr.7.77590 | kr.58,319.25 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |






