MAX9934TEVKIT+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9934TEVKIT+

DigiKey Part Number
MAX9934TEVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX9934TEVKIT+
Description
KIT EVAL FOR MAX9934T
Customer Reference
Detailed Description
MAX9934 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
1.5kHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
120µA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.6V
Utilized IC / Part
MAX9934
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.