
MAX9926UEVKIT+ | |
|---|---|
DigiKey Part Number | MAX9926UEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9926UEVKIT+ |
Description | EVAL BOARD FOR MAX9926U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9926U - Sensor, Variable Reluctance Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX9926U |
Packaging Box | Primary Attributes Differential Inputs |
Part Status Active | Secondary Attributes 4.5V ~ 5.5V Supply |
Type Interface | Contents Board(s) |
Function Sensor, Variable Reluctance | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.520.89000 | kr.520.89 |
| Unit Price without VAT: | kr.520.89000 |
|---|---|
| Unit Price with VAT: | kr.651.11250 |


