
MAX9922EUB+T | |
|---|---|
DigiKey Part Number | MAX9922EUB+TTR-ND - Tape & Reel (TR) MAX9922EUB+TCT-ND - Cut Tape (CT) MAX9922EUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9922EUB+T |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9922EUB+T Models |
Category | Voltage - Input Offset 0.1 µV |
Mfr | Current - Supply 780µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.85 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 10 kHz | Supplier Device Package 10-uMAX/uSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.28.06100 | kr.280.61 |
| 25 | kr.25.90760 | kr.647.69 |
| 100 | kr.23.53730 | kr.2,353.73 |
| 250 | kr.22.60132 | kr.5,650.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.57515 | kr.51,437.88 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

