
MAX9919FASA+T | |
|---|---|
DigiKey Part Number | MAX9919FASA+TTR-ND - Tape & Reel (TR) MAX9919FASA+TCT-ND - Cut Tape (CT) MAX9919FASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9919FASA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9919FASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 175 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.96000 | kr.24.96 |
| 10 | kr.18.86000 | kr.188.60 |
| 25 | kr.17.33000 | kr.433.25 |
| 100 | kr.15.64900 | kr.1,564.90 |
| 250 | kr.14.84712 | kr.3,711.78 |
| 500 | kr.14.36416 | kr.7,182.08 |
| 1.000 | kr.13.96638 | kr.13,966.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.54652 | kr.33,866.30 |
| Unit Price without VAT: | kr.24.96000 |
|---|---|
| Unit Price with VAT: | kr.31.20000 |

