
MAX9880AEWM+T | |
|---|---|
DigiKey Part Number | MAX9880AEWM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9880AEWM+T |
Description | IC CODEC AUDIO STEREO 48WLP |
Customer Reference | |
Detailed Description | Stereo Audio Interface I2C, I2S, Serial, SPI™ 48-WLP (2.57x3.35) |
EDA/CAD Models | MAX9880AEWM+T Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 82 / 96 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 1.65V ~ 1.95V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.65V ~ 1.95V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface I2C, I2S, Serial, SPI™ | Package / Case 48-WFBGA, WLBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-WLP (2.57x3.35) |
Sigma Delta Yes | Base Product Number |

