
MAX98502EVKIT# | |
---|---|
DigiKey Part Number | MAX98502EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX98502EVKIT# |
Description | EVAL BOARD FOR MAX98502 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98502 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4.1W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | MAX98502 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.530.43000 | kr.530.43 |
Unit Price without VAT: | kr.530.43000 |
---|---|
Unit Price with VAT: | kr.663.03750 |