New Product
Amplifier IC 2-Channel (Stereo) Class D 40-WLP (2.14x3.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98415AEWL+T

DigiKey Part Number
175-MAX98415AEWL+TTR-ND - Tape & Reel (TR)
175-MAX98415AEWL+TCT-ND - Cut Tape (CT)
175-MAX98415AEWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98415AEWL+T
Description
22V DIGITAL INPUTS STEREO CLASS-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 40-WLP (2.14x3.35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 22V
Manufacturer
Analog Devices Inc./Maxim Integrated
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
40-WLP (2.14x3.35)
Type
Class D
Package / Case
40-WFBGA, WLBGA
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
23W x 2 @ 4Ohm; 33W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.953
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.87000kr.29.87
10kr.22.65900kr.226.59
25kr.20.86320kr.521.58
100kr.18.88770kr.1,888.77
250kr.17.94748kr.4,486.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.41819kr.41,045.47
Manufacturers Standard Package
Unit Price without VAT:kr.29.87000
Unit Price with VAT:kr.37.33750