
MAX98396EWB+T | |
|---|---|
DigiKey Part Number | 175-MAX98396EWB+TTR-ND - Tape & Reel (TR) 175-MAX98396EWB+TCT-ND - Cut Tape (CT) 175-MAX98396EWB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98396EWB+T |
Description | IC AUDIO ADC/AMPLIFIER 35WLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Audio Audio ADC/Amplifier 1 Channel 35-WLP (2.17x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98396EWB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio ADC/Amplifier | |
Applications | - | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-WFBGA, WLBGA | |
Supplier Device Package | 35-WLP (2.17x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.15.77000 | kr.157.70 |
| 25 | kr.14.46080 | kr.361.52 |
| 100 | kr.13.02060 | kr.1,302.06 |
| 250 | kr.12.33344 | kr.3,083.36 |
| 500 | kr.11.91922 | kr.5,959.61 |
| 1.000 | kr.11.57820 | kr.11,578.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.21825 | kr.28,045.62 |
| 5.000 | kr.11.00135 | kr.55,006.75 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |


