
MAX98358EVSYS#WLP | |
|---|---|
DigiKey Part Number | MAX98358EVSYS#WLP-ND |
Manufacturer | |
Manufacturer Product Number | MAX98358EVSYS#WLP |
Description | EVAL BOARD FOR MAX98358 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX98358 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 3.2W x 2 @ 4Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.5V ~ 5.5V |
Packaging Box | Utilized IC / Part MAX98358 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 2-Channel (Stereo) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.652.51000 | kr.652.51 |
| Unit Price without VAT: | kr.652.51000 |
|---|---|
| Unit Price with VAT: | kr.815.63750 |



