
MAX98309EWL+T | |
|---|---|
DigiKey Part Number | MAX98309EWL+TTR-ND - Tape & Reel (TR) MAX98309EWL+TCT-ND - Cut Tape (CT) MAX98309EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98309EWL+T |
Description | IC AMP CLASS AB MONO 2.7W 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-WLP (.96x.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98309EWL+T Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-WLP (.96x.96) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, WLBGA |
Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.01200 | kr.70.12 |
| 25 | kr.6.36040 | kr.159.01 |
| 100 | kr.5.64510 | kr.564.51 |
| 250 | kr.5.30428 | kr.1,326.07 |
| 500 | kr.5.09862 | kr.2,549.31 |
| 1.000 | kr.5.04410 | kr.5,044.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.75072 | kr.11,876.80 |
| 5.000 | kr.4.64305 | kr.23,215.25 |
| 7.500 | kr.4.58915 | kr.34,418.62 |
| 12.500 | kr.4.52941 | kr.56,617.63 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |




