
MAX9788EWP+TG45 | |
|---|---|
DigiKey Part Number | MAX9788EWP+TG45TR-ND - Tape & Reel (TR) MAX9788EWP+TG45CT-ND - Cut Tape (CT) MAX9788EWP+TG45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9788EWP+TG45 |
Description | IC AMP CLASS G MONO 2.4W 20WLP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class G 20-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9788EWP+TG45 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class G | Supplier Device Package 20-WLP |
Output Type 1-Channel (Mono) | Package / Case 20-WFBGA, WLBGA |
Max Output Power x Channels @ Load 2.4W x 1 @ 8Ohm | Base Product Number |

