
MAX9742ETX+T | |
|---|---|
DigiKey Part Number | 175-MAX9742ETX+TTR-ND - Tape & Reel (TR) 175-MAX9742ETX+TCT-ND - Cut Tape (CT) 175-MAX9742ETX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9742ETX+T |
Description | IC AMP CLASS D STER 20.5W 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9742ETX+T Models |
Category | Voltage - Supply 20V ~ 40V, ±10V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 36-TQFN (6x6) |
Output Type 2-Channel (Stereo) | Package / Case 36-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 20.5W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.29.51900 | kr.295.19 |
| 25 | kr.27.26720 | kr.681.68 |
| 100 | kr.24.79320 | kr.2,479.32 |
| 250 | kr.23.86248 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.69989 | kr.54,249.72 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |


