
MAX9742ETX+T | |
|---|---|
DigiKey Part Number | 175-MAX9742ETX+TTR-ND - Tape & Reel (TR) 175-MAX9742ETX+TCT-ND - Cut Tape (CT) 175-MAX9742ETX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9742ETX+T |
Description | IC AMP CLASS D STER 20.5W 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9742ETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20.5W x 2 @ 8Ohm | |
Voltage - Supply | 20V ~ 40V, ±10V ~ 20V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-TQFN (6x6) | |
Package / Case | 36-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.28000 | kr.33.28 |
| 10 | kr.25.40800 | kr.254.08 |
| 25 | kr.23.43440 | kr.585.86 |
| 100 | kr.21.26460 | kr.2,126.46 |
| 250 | kr.20.23016 | kr.5,057.54 |
| 500 | kr.19.60678 | kr.9,803.39 |
| 1.000 | kr.19.09357 | kr.19,093.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.55191 | kr.46,379.78 |
| Unit Price without VAT: | kr.33.28000 |
|---|---|
| Unit Price with VAT: | kr.41.60000 |

