
MAX9728AEUD+T | |
|---|---|
DigiKey Part Number | MAX9728AEUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9728AEUD+T |
Description | IC AMP CLSS AB STER 60MW 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9728AEUD+T Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type Class AB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 60mW x 2 @ 32Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.24853 | kr.15,621.32 |
| 5.000 | kr.6.11447 | kr.30,572.35 |
| 7.500 | kr.6.04736 | kr.45,355.20 |
| Unit Price without VAT: | kr.6.24853 |
|---|---|
| Unit Price with VAT: | kr.7.81066 |

